The SV 1 275 K 23 R varistor from Stackpole Electronics is a metal oxide device rated for 430V varistor voltage, with a maximum AC voltage rating of 275V and a maximum DC voltage rating of 350V. It has a capacitance of 0.0018uF and a clamping voltage of 680V, with a clamping current of 100mA. The varistor can handle a maximum surge current of 15000A and operates within a temperature range of -40°C to 85°C. It is available in a through-hole package with a terminal pitch of 10mm.
Stackpole Electronics SV 1 275 K 23 R technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 0.0018uF |
| Clamping Voltage | 680V |
| Clamping Current | 100A |
| Maximum Surge Current | 15000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics SV 1 275 K 23 R to view detailed technical specifications.
No datasheet is available for this part.