Stackpole Electronics TR100FBD47R0 technical specifications.
| Package/Case | TO-247 |
| Features | Moisture Resistant |
| Height | 20.7mm |
| Length | 15.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR100FBD47R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.