Stackpole Electronics TR30FBD12R0 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Height | 16.26mm |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Resistance | 12R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR30FBD12R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.