Stackpole Electronics TR30FBL50R0 technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Resistance | 50R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR30FBL50R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.