
Stackpole Electronics TR35JBC100R technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 5% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR35JBC100R to view detailed technical specifications.
No datasheet is available for this part.
