Stackpole Electronics TR35JBD7R50 technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 14.75mm |
| Length | 10.16mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 7.5R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR35JBD7R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
