Stackpole Electronics TR50JBX1R00 technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole, Radial |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | TR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics TR50JBX1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
