Stackpole Electronics VLH322520C100K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.3mm |
| Inductance | 10uH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stackpole Electronics VLH322520C100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.