Stackpole Electronics VM5JB51R0 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 25.1mm |
| Length | 13.2mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics VM5JB51R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.