Stackpole Electronics WL02JT2N0 technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.76mm |
| Height | 0.61mm |
| Inductance | 2nH |
| Max DC Current | 1.04A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WL02JT2N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.