This 8.7nH ceramic fixed inductor is available in a 0603 package and features a lead-free construction. The inductor has a maximum DC current rating of 700mA and is packaged in tape and reel. It is compliant with RoHS regulations and does not undergo radiation hardening.
Stackpole Electronics WL03JT8N7 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 8.7nH |
| Lead Free | Lead Free |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WL03JT8N7 to view detailed technical specifications.
No datasheet is available for this part.