Stackpole Electronics WL05JT1R0 technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 170mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WL05JT1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.