Stackpole Electronics WL08GT1R0 technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| Depth | 2.79mm |
| Height | 2.03mm |
| Inductance | 1uH |
| Max DC Current | 370mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WL08GT1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.