Stackpole Electronics WRF1JB390R technical specifications.
| Package/Case | Axial |
| Contact Plating | Copper, Tin |
| Diameter | 5mm |
| Features | Moisture Resistant |
| Length | 0.433inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 390R |
| Series | WRF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WRF1JB390R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.