Stackpole Electronics WRF2JB3R90 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.63inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | WRF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WRF2JB3R90 to view detailed technical specifications.
No datasheet is available for this part.