Stackpole Electronics WRF3JB2R00 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.63inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | WRF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WRF3JB2R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.