
This 2.79mm x 7.92mm through-hole wirewound resistor has a resistance value of 866 ohms with a tolerance of 1%. It is a molded case style resistor with a lead diameter of 0.64mm and a lead length of 38.1mm. The resistor is mounted through a hole and has a negative resistance tolerance of -1 and a positive resistance tolerance of 1. It is not a fail-safe fusible resistor.
Stackpole Electronics WW12FT866R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.92 |
| Product Diameter (mm) | 2.79 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 866Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics WW12FT866R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.