Stackpole Electronics WW1BT250R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1BT250R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.