
The WW1FT806R is a wirewound resistor from Stackpole Electronics with a resistance of 806 ohms and a tolerance of 1%. It is available in a moisture-resistant axial package with a length of 0.375 inch and is designed for through-hole mounting. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 1W. The WW1FT806R is RoHS compliant and available in quantities of 2500 per reel.
Stackpole Electronics WW1FT806R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 806R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW1FT806R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.