
This 3.96mm axial wirewound resistor from Stackpole Electronics features a resistance of 91 ohms with a tolerance of 5%. It has a maximum power dissipation of 1.5 watts and is designed for through-hole axial mounting. The resistor is moisture resistant and RoHS compliant, with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Stackpole Electronics WW2JT91R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.96mm |
| Features | Moisture Resistant |
| Length | 9.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW2JT91R0 to view detailed technical specifications.
No datasheet is available for this part.