
The WW4JT10K0 is a 10kR wirewound fixed resistor from Stackpole Electronics, featuring moisture-resistant construction and lead-free composition. It is available in axial through-hole packaging and is suitable for operation over the -55°C to 350°C temperature range. With a maximum power dissipation of 4W, this resistor is designed for a variety of applications. It is also RoHS compliant and packaged on tape and reel for convenient handling.
Stackpole Electronics WW4JT10K0 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW4JT10K0 to view detailed technical specifications.
No datasheet is available for this part.
