The WW4JT68R0 is a wirewound fixed resistor from Stackpole Electronics with a resistance of 68 ohms and a tolerance of 5%. It features moisture resistance and is available in a package quantity of 500 units per reel. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for through-hole mounting in axial packages.
Stackpole Electronics WW4JT68R0 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 6.86mm |
| Features | Moisture Resistant |
| Length | 0.7inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW4JT68R0 to view detailed technical specifications.
No datasheet is available for this part.