Stackpole Electronics WW5JBR500 technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.875inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole, Axial |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | WW |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Stackpole Electronics WW5JBR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.