Stackpole Electronics ZV1 14 K 07 R technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 950pF |
| Clamping Voltage | 38V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics ZV1 14 K 07 R to view detailed technical specifications.
No datasheet is available for this part.