The ZV14K1206T201N is a surface mount metal oxide varistor from Stackpole Electronics. It features a varistor voltage of 22V, with maximum AC and DC voltage ratings of 14V and 18V, respectively. The device has a capacitance of 950pF and a clamping voltage of 38V. It can handle a maximum surge current of 200A and operates over a temperature range of -55°C to 125°C. The varistor is designed for use in surface mount applications and is suitable for overvoltage and ESD protection in electronic circuits.
Stackpole Electronics ZV14K1206T201N technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 950pF |
| Clamping Voltage | 38V |
| Clamping Current | 1A |
| Maximum Surge Current | 200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1206 |
Download the complete datasheet for Stackpole Electronics ZV14K1206T201N to view detailed technical specifications.
No datasheet is available for this part.