This 22V metal oxide varistor from Stackpole Electronics features a maximum AC voltage rating of 14V and a maximum DC voltage rating of 18V. It has a capacitance of 0.002uF and a clamping voltage of 38V. The device can handle a maximum surge current of 400A and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is suitable for use in overvoltage and ESD protection circuits.
Stackpole Electronics ZV14K1210T401N technical specifications.
| Varistor Voltage | 22V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.002uF |
| Clamping Voltage | 38V |
| Clamping Current | 3A |
| Maximum Surge Current | 400A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
Download the complete datasheet for Stackpole Electronics ZV14K1210T401N to view detailed technical specifications.
No datasheet is available for this part.