The ZV95K2220T501N is a surface mount metal oxide varistor from Stackpole Electronics. It has a maximum AC voltage rating of 95V and a maximum DC voltage rating of 125V. The varistor's capacitance is 600pF and it can handle a maximum surge current of 500A. The operating temperature range is from -55°C to 125°C. This varistor is suitable for use in circuit protection applications.
Stackpole Electronics ZV95K2220T501N technical specifications.
| Varistor Voltage | 150V |
| Max AC Voltage Rating | 95V |
| Max DC Voltage Rating | 125V |
| Capacitance | 600pF |
| Clamping Voltage | 250V |
| Clamping Current | 10A |
| Maximum Surge Current | 500A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics ZV95K2220T501N to view detailed technical specifications.
No datasheet is available for this part.