Staco 1010BCT-3 technical specifications.
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 406.3mm |
| Secondary Current | 10A |
| Series | 1000 |
| Size | 377.95mm |
| Weight | 37lb |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1010BCT-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.