Staco 1510-2 technical specifications.
| Diameter | 2.84mm |
| Frequency | 50Hz |
| Height | 184.2mm |
| Lead Free | Lead Free |
| Length | 249.1mm |
| Material | Brass |
| Secondary Current | 15A |
| Series | 1500 |
| Size | 249.17mm |
| Weight | 46lb |
| Width | 184.2mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1510-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.