Staco 1520 technical specifications.
| Current Rating | 9.5A |
| Frequency | 50Hz |
| Height | 117.3mm |
| Length | 173.1mm |
| Mount | Flanges, Panel |
| Nominal Input Voltage | 240V |
| Output Current | 9.5A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 9.5A |
| Series | 1500 |
| Size | 117.35mm |
| Termination | Screw |
| Weight | 20lb |
| Width | 155.6mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
