Staco 252 technical specifications.
| Current Rating | 800mA |
| Height | 54mm |
| Length | 83.3mm |
| Mount | Panel |
| Operating Frequency | 50 Hz/60 Hz |
| Output Current | 800mA |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Secondary Current | 800mA |
| Series | 200 |
| Size | 53.85mm |
| Termination | Solder |
| Weight | 4lb |
| Width | 74.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.