Staco 3PNJ401B technical specifications.
| Frequency | 50Hz |
| Height | 152.4mm |
| Length | 237.4mm |
| Output Current | 4A |
| Output Voltage | 140V |
| Secondary Current | 4A |
| Series | 3PN |
| Size | 152.4mm |
| Weight | 21lb |
| Width | 158.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 3PNJ401B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.