Staco 5021CT technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 228.6mm |
| Length | 455.6mm |
| RoHS Compliant | Yes |
| Secondary Current | 28A |
| Series | 5000 |
| Size | 184.15mm |
| Weight | 76lb |
| Width | 358.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 5021CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.