Staco 511 technical specifications.
| Package/Case | 120 |
| Nominal Input Voltage | 120V |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| Series | 500 |
| Size | 60.45mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 511 to view detailed technical specifications.
No datasheet is available for this part.