Staco 6011 technical specifications.
| Current Rating | 60A |
| Frequency | 50Hz |
| Height | 141.2mm |
| Length | 399.3mm |
| Output Current | 60A |
| Output Voltage | 120V |
| Secondary Current | 60A |
| Series | 6000 |
| Size | 141.22mm |
| Thickness | 6.35mm |
| Weight | 66lb |
| Width | 352.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco 6011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
