Staco FRC-20 technical specifications.
| Height | 79.4mm |
| Length | 177.8mm |
| Mount | Panel |
| Secondary Current | 20mA |
| Termination | Screw |
| Weight | 3lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Staco FRC-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
