Staco L1010BVA technical specifications.
| Frequency | 50Hz |
| Height | 314mm |
| Length | 244.6mm |
| Secondary Current | 10A |
| Series | L |
| Size | 313.94mm |
| Weight | 17lb |
| Width | 158.8mm |
| RoHS | Compliant |
Download the complete datasheet for Staco L1010BVA to view detailed technical specifications.
No datasheet is available for this part.