
Stancor 122-902 technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 88.9mm |
| Max Current Rating | 40A |
| Max Voltage Rating (AC) | 600V |
| Throw Configuration | DPST |
| Width | 73.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 122-902 to view detailed technical specifications.
No datasheet is available for this part.