Stancor 122-905 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 40A |
| Max Current Rating | 40A |
| Max Voltage Rating (AC) | 600V |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Stancor 122-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.