Stancor 154-910 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 40A |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Stancor 154-910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.