Stancor 184-916 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Current Rating | 8A |
| Height | 39.6mm |
| Length | 46.7mm |
| Max Current Rating | 18A |
| Max Voltage Rating (AC) | 277V |
| Mount | Brackets |
| Throw Configuration | SPDT |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stancor 184-916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.