Stancor 184-920 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Material | Silver |
| Current Rating | 7A |
| Length | 46.7mm |
| Max Current Rating | 18A |
| Max Voltage Rating (AC) | 277V |
| Mount | Brackets |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 184-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.