
The Stancor 592-9012 is a flange mount power transformer with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is approved by UL and CSA and has a package size of 120. The transformer has a weight of 1.5lb and a width of 57.15mm. It is not RoHS compliant and has a termination type of quick connect.
Stancor 592-9012 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Height | 57.15mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Panel |
| Output Current | 1.67A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Weight | 1.5lb |
| Width | 57.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 592-9012 to view detailed technical specifications.
No datasheet is available for this part.
