Stancor 592-9017 technical specifications.
| Approvals | UL, CSA |
| Height | 57.1mm |
| Length | 93.7mm |
| Mount | Flanges, Panel |
| Output Current | 1.67A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Weight | 1.5lb |
| Width | 57.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor 592-9017 to view detailed technical specifications.
No datasheet is available for this part.