Stancor 70-902 technical specifications.
| Coil Resistance | 16R |
| Contact Current Rating | 80A |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Mount | Brackets |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Relay Type | Contactor |
| Resistance | 16R |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 70-902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.