Stancor 70-907 technical specifications.
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 50A |
| Operating Supply Voltage | 24V |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 70-907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.