Stancor 70-914 technical specifications.
| Contact Current Rating | 80A |
| Current Rating | 80A |
| Operating Supply Voltage | 12V |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 70-914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
