
Stancor 70-922 technical specifications.
| Contact Current Rating | 80A |
| Current Rating | 80A |
| Number of Poles | 1 |
| Operating Supply Voltage | 12V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stancor 70-922 to view detailed technical specifications.
No datasheet is available for this part.