
Stancor C-2327 technical specifications.
| Inductance | 1.5H |
| Mount | Flanges |
| Resistance | 85R |
| RoHS Compliant | No |
| Self Resonant Frequency | 60Hz |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2327 to view detailed technical specifications.
No datasheet is available for this part.