
Stancor C-2343 technical specifications.
| Current Rating | 300mA |
| Impedance | 32R |
| Mount | Flanges |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor C-2343 to view detailed technical specifications.
No datasheet is available for this part.
